XZVG53W-8ST | ||
---|---|---|
DigiKey Part Number | 1497-1430-2-ND - Tape & Reel (TR) 1497-1430-1-ND - Cut Tape (CT) 1497-1430-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XZVG53W-8ST | |
Description | LED GREEN CLEAR CHIP SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.49900 | ¥24.99 |
100 | ¥1.66860 | ¥166.86 |
500 | ¥1.15382 | ¥576.91 |
1,000 | ¥0.96154 | ¥961.54 |
2,000 | ¥0.86541 | ¥1,730.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86538 | ¥3,461.52 |
8,000 | ¥0.81731 | ¥6,538.48 |
12,000 | ¥0.74520 | ¥8,942.40 |
28,000 | ¥0.69712 | ¥19,519.36 |
100,000 | ¥0.61298 | ¥61,298.00 |