
XZMDK53W-8ST | |
|---|---|
DigiKey Part Number | 1497-1427-2-ND - Tape & Reel (TR) 1497-1427-1-ND - Cut Tape (CT) 1497-1427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK53W-8ST |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 100° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 0.80mm |
Lens Size 0.70mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XZM2CRK53WA-8ST | SunLED | 8,362 | 1497-1448-1-ND | ¥4.13000 | Parametric Equivalent |
| QBLP601-R-2897 | QT Brightek (QTB) | 8,830 | 1516-QBLP601-R-2897CT-ND | ¥2.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.89400 | ¥18.94 |
| 100 | ¥1.33480 | ¥133.48 |
| 500 | ¥1.08238 | ¥541.19 |
| 1,000 | ¥0.99893 | ¥998.93 |
| 2,000 | ¥0.92790 | ¥1,855.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.86742 | ¥3,469.68 |
| 8,000 | ¥0.81607 | ¥6,528.56 |
| 12,000 | ¥0.78972 | ¥9,476.64 |
| 20,000 | ¥0.75994 | ¥15,198.80 |
| 28,000 | ¥0.74222 | ¥20,782.16 |
| 40,000 | ¥0.72494 | ¥28,997.60 |









