Red 620nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-R-2897

DigiKey Part Number
1516-QBLP601-R-2897TR-ND - Tape & Reel (TR)
1516-QBLP601-R-2897CT-ND - Cut Tape (CT)
1516-QBLP601-R-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-R-2897
Description
0603 LED RED 620NM DOMINANT,630N
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-R-2897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
630nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.10mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,830
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.86100¥18.61
100¥1.31490¥131.49
500¥1.06568¥532.84
1,000¥0.98339¥983.39
2,000¥0.91322¥1,826.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.85351¥3,414.04
8,000¥0.80281¥6,422.48
12,000¥0.77679¥9,321.48
20,000¥0.74739¥14,947.80
28,000¥0.72990¥20,437.20
40,000¥0.71283¥28,513.20
Manufacturers Standard Package