Inverter IC 2 Channel SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 2 Channel SC-88/SC70-6/SOT-363
SOT-363

NL27WZ04DFT1G-Q

DigiKey Part Number
488-NL27WZ04DFT1G-QTR-ND - Tape & Reel (TR)
488-NL27WZ04DFT1G-QCT-ND - Cut Tape (CT)
488-NL27WZ04DFT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ04DFT1G-Q
Description
DUAL INVERTER
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-88/SC70-6/SOT-363
Voltage - Supply
1.65V ~ 5.5V
Package / Case
6-TSSOP, SC-88, SOT-363
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,435
Factory Stock: 141,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.40500¥4.05
25¥0.34720¥8.68
100¥0.29110¥29.11
250¥0.26300¥65.75
500¥0.24628¥123.14
1,000¥0.23255¥232.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21552¥646.56
6,000¥0.20719¥1,243.14
Manufacturers Standard Package