CN0247D | ||
---|---|---|
DigiKey Part Number | 4411-CN0247D-ND | |
Manufacturer | ||
Manufacturer Product Number | CN0247D | |
Description | STARTER KIT FOR ARDUINO INCLUDED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Arduino (Included) Arduino R3 Shield Starter Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Arduino (Included) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568.58000 | ¥568.58 |