110060482 | ||
---|---|---|
DigiKey Part Number | 1597-1388-ND | |
Manufacturer | ||
Manufacturer Product Number | 110060482 | |
Description | MICROSOFT IOT GROVE KIT | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | IoT Kit Raspberry Pi HAT (40 pin), Grove Windows 10 IoT Starter Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | Raspberry Pi HAT (40 pin), Grove | |
Suggested Programming Environment | Windows 10 IoT |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,435.62000 | ¥1,435.62 |