SWH204-NULN-D02-UU-WH | ||
---|---|---|
DigiKey Part Number | S9427-ND | |
Manufacturer | ||
Manufacturer Product Number | SWH204-NULN-D02-UU-WH | |
Description | CONN RCPT HSG 4POS 2.00MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥1.03200 | ¥10.32 |
25 | ¥0.85520 | ¥21.38 |
50 | ¥0.78860 | ¥39.43 |
100 | ¥0.76180 | ¥76.18 |
250 | ¥0.65688 | ¥164.22 |
500 | ¥0.63056 | ¥315.28 |
1,000 | ¥0.55177 | ¥551.77 |
2,500 | ¥0.49924 | ¥1,248.10 |