STN02SYBN-RC | ||
---|---|---|
DigiKey Part Number | S3405-ND | |
Manufacturer | ||
Manufacturer Product Number | STN02SYBN-RC | |
Description | CONN SHUNT 2MM OPEN TOP 2POS TIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Open Top 0.079" (2.00mm) Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.138" (3.50mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | 250V | |
Current Rating (Amps) | 1A per Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.08000 | ¥1.08 |
10 | ¥0.85100 | ¥8.51 |
25 | ¥0.70400 | ¥17.60 |
50 | ¥0.65000 | ¥32.50 |
100 | ¥0.62830 | ¥62.83 |
250 | ¥0.54160 | ¥135.40 |
500 | ¥0.51994 | ¥259.97 |
1,000 | ¥0.45495 | ¥454.95 |
3,000 | ¥0.41162 | ¥1,234.86 |