3223J-1-502E | ||
---|---|---|
DigiKey Part Number | 3223J-1-502ETR-ND - Tape & Reel (TR) 3223J-1-502ECT-ND - Cut Tape (CT) 3223J-1-502EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3223J-1-502E | |
Description | TRIMMER 5KOHM 0.125W J LEAD SIDE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3223J-1-502E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥36.48200 | ¥364.82 |
25 | ¥32.50240 | ¥812.56 |
50 | ¥30.51260 | ¥1,525.63 |
100 | ¥27.85920 | ¥2,785.92 |
250 | ¥22.55272 | ¥5,638.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.22608 | ¥10,613.04 |
1,000 | ¥19.89946 | ¥19,899.46 |
2,500 | ¥18.57283 | ¥46,432.07 |