SMDJ10CA | ||
---|---|---|
DigiKey Part Number | SMDJ10CATR-ND - Tape & Reel (TR) SMDJ10CACT-ND - Cut Tape (CT) SMDJ10CADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMDJ10CA | |
Description | TVS DIODE 10VWM 17VC DO214AB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMDJ10CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.36200 | ¥63.62 |
100 | ¥4.94860 | ¥494.86 |
500 | ¥4.19416 | ¥2,097.08 |
1,000 | ¥3.41665 | ¥3,416.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.21637 | ¥9,649.11 |
6,000 | ¥3.06321 | ¥18,379.26 |
9,000 | ¥2.92183 | ¥26,296.47 |