PEX8619-BA50BI G | ||
---|---|---|
DigiKey Part Number | 516-3394-ND | |
Manufacturer | ||
Manufacturer Product Number | PEX8619-BA50BI G | |
Description | IC PCI EXPRESS SWITCH 324HSBGA | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | Control Plane, Embedded Systems, Fanout, Intelligent I/O Interface 324-HSBGA (19x19) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Control Plane, Embedded Systems, Fanout, Intelligent I/O | |
Interface | I2C | |
Voltage - Supply | 0.95V ~ 1.05V | |
Package / Case | 324-BGA Exposed Pad | |
Supplier Device Package | 324-HSBGA (19x19) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,014.60000 | ¥1,014.60 |
10 | ¥966.61400 | ¥9,666.14 |
25 | ¥946.04360 | ¥23,651.09 |
80 | ¥898.05675 | ¥71,844.54 |