
LM92CIM | |
|---|---|
DigiKey Part Number | LM92CIM-ND |
Manufacturer | |
Manufacturer Product Number | LM92CIM |
Description | SENSOR DIGITAL -55C-150C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM92CIM Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.33°C (±1.5°C) |
Packaging Tube | Test Condition 30°C (-25°C ~ 150°C) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM92CIM/NOPB | Texas Instruments | 41 | LM92CIM/NOPB-ND | ¥5.10000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.00000 | ¥71.00 |
| 5 | ¥64.03000 | ¥320.15 |
| 10 | ¥61.44300 | ¥614.43 |
| 25 | ¥58.36880 | ¥1,459.22 |
| 95 | ¥54.47568 | ¥5,175.19 |
| 190 | ¥52.69695 | ¥10,012.42 |
| 570 | ¥50.17332 | ¥28,598.79 |
| 1,045 | ¥48.92187 | ¥51,123.35 |










