SFH41-PPPB-D10-ID-BK | ||
---|---|---|
DigiKey Part Number | S9162-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH41-PPPB-D10-ID-BK | |
Description | CONN HEADER 20POS IDC GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Rectangular Header Connector IDC Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥22.69100 | ¥226.91 |
80 | ¥19.99075 | ¥1,599.26 |
440 | ¥16.99241 | ¥7,476.66 |
1,000 | ¥14.49352 | ¥14,493.52 |
5,000 | ¥14.27934 | ¥71,396.70 |