HIF6-20D-1.27R(20) | |
---|---|
DigiKey Part Number | H126232-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-20D-1.27R(20) |
Description | CONN RCPT 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF6-20D-1.27R(20) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.54300 | ¥265.43 |
25 | ¥25.13880 | ¥628.47 |
40 | ¥24.55175 | ¥982.07 |
120 | ¥23.38308 | ¥2,805.97 |
240 | ¥20.46038 | ¥4,910.49 |
480 | ¥19.87594 | ¥9,540.45 |
960 | ¥16.95297 | ¥16,274.85 |
2,400 | ¥15.78376 | ¥37,881.02 |