SFH213-PPPC-D12-ID-BK | ||
---|---|---|
DigiKey Part Number | S9310-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH213-PPPC-D12-ID-BK | |
Description | CONN HEADER 24POS IDC 28AWG GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position Rectangular Header Connector IDC Gold 28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.06300 | ¥90.63 |
25 | ¥8.68880 | ¥217.22 |
40 | ¥8.50500 | ¥340.20 |
80 | ¥8.13550 | ¥650.84 |
230 | ¥7.39591 | ¥1,701.06 |
440 | ¥6.65630 | ¥2,928.77 |
1,000 | ¥5.91681 | ¥5,916.81 |
3,000 | ¥5.36207 | ¥16,086.21 |