
3626-7624 | |
|---|---|
DigiKey Part Number | 3M159013-ND |
Manufacturer | |
Manufacturer Product Number | 3626-7624 |
Description | CONN RCPT 24P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3626-7624 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.01000 | ¥53.01 |
| 10 | ¥45.03000 | ¥450.30 |
| 25 | ¥42.21000 | ¥1,055.25 |
| 50 | ¥40.19220 | ¥2,009.61 |
| 100 | ¥38.27350 | ¥3,827.35 |
| 300 | ¥35.41900 | ¥10,625.70 |
| 600 | ¥33.72973 | ¥20,237.84 |
| 1,200 | ¥32.12128 | ¥38,545.54 |
| 2,700 | ¥30.33720 | ¥81,910.44 |
















