



AWP 24-7240-T | |
|---|---|
DigiKey Part Number | HHKC24H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 24-7240-T |
Description | CONN SOCKET 24POS IDC GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥5.37500 | ¥53.75 |
| 25 | ¥5.03480 | ¥125.87 |
| 96 | ¥4.57865 | ¥439.55 |
| 192 | ¥4.35984 | ¥837.09 |
| 288 | ¥4.23667 | ¥1,220.16 |
| 576 | ¥4.03420 | ¥2,323.70 |
| 1,056 | ¥3.86512 | ¥4,081.57 |
| 2,592 | ¥3.62785 | ¥9,403.39 |









