


H3CCH-2436G | |
|---|---|
DigiKey Part Number | H3CCH-2436G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-2436G |
Description | IDC CBL - HHKC24H/AE24G/HHKC24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.07000 | ¥31.07 |
| 10 | ¥25.29200 | ¥252.92 |
| 25 | ¥23.31680 | ¥582.92 |
| 50 | ¥21.92380 | ¥1,096.19 |
| 100 | ¥20.61660 | ¥2,061.66 |
| 250 | ¥19.00760 | ¥4,751.90 |
| 500 | ¥17.87508 | ¥8,937.54 |
| 1,000 | ¥16.81049 | ¥16,810.49 |
| 2,500 | ¥16.47761 | ¥41,194.02 |




