



NPTC042KFMS-RC | |
|---|---|
DigiKey Part Number | S5674-ND |
Manufacturer | |
Manufacturer Product Number | NPTC042KFMS-RC |
Description | CONN HDR 8POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | NPTC042KFMS-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM-104-F-DV | Samtec Inc. | 57 | SSM-104-F-DV-ND | ¥15.55000 | Similar |
| SSM-104-L-DV | Samtec Inc. | 854 | 612-SSM-104-L-DV-ND | ¥16.10000 | Similar |
| SSM-104-L-DV-BE | Samtec Inc. | 109 | SSM-104-L-DV-BE-ND | ¥19.35000 | Similar |
| SSM-104-L-DV-BE-A-P-TR | Samtec Inc. | 277 | 612-SSM-104-L-DV-BE-A-P-TRCT-ND | ¥28.70000 | Similar |
| SSM-104-L-DV-K-TR | Samtec Inc. | 314 | SAM15466CT-ND | ¥21.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 57 | ¥6.61298 | ¥376.94 |
| 114 | ¥6.29658 | ¥717.81 |
| 513 | ¥5.66228 | ¥2,904.75 |
| 1,026 | ¥5.39186 | ¥5,532.05 |
| 5,016 | ¥4.82084 | ¥24,181.33 |
| 10,032 | ¥4.59093 | ¥46,056.21 |

























