Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC04DAFN

DigiKey Part Number
S2061E-04-ND
Manufacturer
Manufacturer Product Number
PBC04DAFN
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.620" (15.75mm)
Packaging
Bulk
Overall Contact Length
0.950" (24.13mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.81000¥11.81
10¥10.05500¥100.55
100¥8.54330¥854.33
500¥7.62528¥3,812.64
1,000¥7.26128¥7,261.28
5,000¥6.48213¥32,410.65
10,000¥6.17299¥61,729.90
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 85
Unit Price: ¥65.93000
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: ¥5.10000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 52
Unit Price: ¥7.43000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 32
Unit Price: ¥9.66000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: ¥13.96000