7202-12T0203 | ||
---|---|---|
DigiKey Part Number | MGR1653-ND | |
Manufacturer | ||
Manufacturer Product Number | 7202-12T0203 | |
Description | SWITCH KEYPAD 12KEY 0.05A 24V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | Matrix | |
Legend | Telephone Format, Color Coded Format | |
Legend Color | White | |
Key Color | Multiple | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Features | - | |
Operational Life | 2,000,000 Cycles | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.56000 | ¥342.56 |
10 | ¥309.25300 | ¥3,092.53 |
100 | ¥268.51460 | ¥26,851.46 |