
96AB2-102-F | |
|---|---|
DigiKey Part Number | GH5001-ND |
Manufacturer | |
Manufacturer Product Number | 96AB2-102-F |
Description | SWITCH KEYPAD 12KEY 0.005A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.005A @ 12VDC |
Datasheet | Datasheet |
Category | Output Type Matrix |
Manufacturer Grayhill Inc. | Legend Telephone Format |
Series | Legend Color Black |
Packaging Bulk | Key Color White |
Part Status Active | Mounting Type Panel Mount, Front |
Switch Type Conductive Rubber | Termination Style Pin Header |
Number of Keys 12 | Operating Temperature -30°C ~ 80°C |
Matrix (Columns x Rows) 3 x 4 | Ingress Protection IP40 |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.005A @ 12VDC |
Legend Type Fixed | Operational Life 1,000,000 Cycles |
Key Type Polymer | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥396.21000 | ¥396.21 |
| 10 | ¥327.19700 | ¥3,271.97 |
| 25 | ¥304.04800 | ¥7,601.20 |
| 50 | ¥288.40100 | ¥14,420.05 |
| 100 | ¥274.36520 | ¥27,436.52 |
| 250 | ¥258.20412 | ¥64,551.03 |










