



1824 | |
|---|---|
DigiKey Part Number | 1528-2161-ND |
Manufacturer | |
Manufacturer Product Number | 1824 |
Description | SWITCH KEYPAD 12KEY NON-ILLUM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated |
Datasheet | Datasheet |
Category | Legend Type Fixed |
Manufacturer Adafruit Industries LLC | Key Type Polymer |
Packaging Bulk | Output Type Matrix |
Part Status Active | Legend Telephone Format |
Switch Type Conductive Rubber | Legend Color White |
Number of Keys 12 | Key Color Black |
Matrix (Columns x Rows) 3 x 4 | Mounting Type Panel Mount, Front |
Illumination Non-Illuminated | Termination Style Pin Header |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.89000 | ¥74.89 |






