
X-NUCLEO-53L1A2 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-53L1A2-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-53L1A2 |
Description | NUCLEO BOARD VL53L1 SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | VL53L1CB Light, 3D Time-of-Flight (ToF) Sensor Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Sensor | |
Function | Light, 3D Time-of-Flight (ToF) | |
Utilized IC / Part | VL53L1CB | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | STM32Cube | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥310.03000 | ¥310.03 |



