VND5E004A30TR-E | ||
---|---|---|
DigiKey Part Number | 497-11475-2-ND - Tape & Reel (TR) 497-11475-1-ND - Cut Tape (CT) 497-11475-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VND5E004A30TR-E | |
Description | IC PWR SWITCH N-CHAN 1:1 PWRSO30 | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 65A 30-MultiPowerSO | |
Datasheet | Datasheet | |
EDA/CAD Models | VND5E004A30TR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 65A | |
Rds On (Typ) | 3mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-MultiPowerSO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.19000 | ¥70.19 |
10 | ¥63.41700 | ¥634.17 |
25 | ¥60.46680 | ¥1,511.67 |
100 | ¥52.50290 | ¥5,250.29 |
250 | ¥50.14304 | ¥12,535.76 |
500 | ¥45.71868 | ¥22,859.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.81952 | ¥39,819.52 |
2,000 | ¥38.34476 | ¥76,689.52 |