
VN7007ALHTR | |
|---|---|
DigiKey Part Number | 497-16868-2-ND - Tape & Reel (TR) 497-16868-1-ND - Cut Tape (CT) 497-16868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7007ALHTR |
Description | IC PWR SWITCH N-CHAN 1:1 OCTAPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 100A OctaPAK 7+1 |
Datasheet | Datasheet |
EDA/CAD Models | VN7007ALHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 100A | |
Rds On (Typ) | 7mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | OctaPAK 7+1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.28000 | ¥28.28 |
| 10 | ¥21.26200 | ¥212.62 |
| 25 | ¥19.50080 | ¥487.52 |
| 100 | ¥17.56460 | ¥1,756.46 |
| 250 | ¥16.64056 | ¥4,160.14 |
| 500 | ¥16.43132 | ¥8,215.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.14150 | ¥37,853.75 |
| 5,000 | ¥14.84982 | ¥74,249.10 |






