
EV-VN7007ALH | |
|---|---|
DigiKey Part Number | 497-16996-ND |
Manufacturer | |
Manufacturer Product Number | EV-VN7007ALH |
Description | EVAL BOARD FOR VN7007ALH |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | VN7007ALH VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function High Side Driver (Internal FET) |
Manufacturer STMicroelectronics | Utilized IC / Part VN7007ALH |
Series | Primary Attributes 1-Channel (Single) |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.04000 | ¥38.04 |


