VIPER013HSTR | |
---|---|
DigiKey Part Number | 497-16574-2-ND - Tape & Reel (TR) 497-16574-1-ND - Cut Tape (CT) 497-16574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER013HSTR |
Description | IC OFFLINE SWITCH MULT TOP 10SSO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 120kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER013HSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 8 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 120kHz | |
Power (Watts) | 7 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.01200 | ¥80.12 |
25 | ¥7.60200 | ¥190.05 |
100 | ¥6.24570 | ¥624.57 |
250 | ¥5.83816 | ¥1,459.54 |
500 | ¥5.15942 | ¥2,579.71 |
1,000 | ¥4.07315 | ¥4,073.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.80162 | ¥9,504.05 |
5,000 | ¥3.61154 | ¥18,057.70 |
12,500 | ¥3.47577 | ¥43,447.12 |