MM3Z12VT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.58284
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥1.82000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥1.24000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥2.65000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥2.07000
Datasheet

Similar


Panjit International Inc.
In Stock: 17,988
Unit Price: ¥1.08000
Datasheet

Similar


Panjit International Inc.
In Stock: 20,428
Unit Price: ¥1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥0.63020
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥0.63020

Similar


Panjit International Inc.
In Stock: 73
Unit Price: ¥1.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,801
Unit Price: ¥2.48000
Datasheet
Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323
SC-76, SOD-323

MM3Z12VT1G

DigiKey Part Number
MM3Z12VT1GOSTR-ND - Tape & Reel (TR)
MM3Z12VT1GOSCT-ND - Cut Tape (CT)
MM3Z12VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z12VT1G
Description
DIODE ZENER 12V 300MW SOD323
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z12VT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C12S-7Diodes Incorporated0BZT52C12SDITR-ND¥0.58284Direct
BZT52C12S-7-FDiodes Incorporated0BZT52C12S-FDICT-ND¥1.82000Direct
BZT52C12S-TPMCC (Micro Commercial Components)0BZT52C12S-TPMSCT-ND¥1.24000Direct
DDZ9699S-7Diodes Incorporated0DDZ9699SDICT-ND¥2.65000Direct
MMSZ5242BS-7-FDiodes Incorporated0MMSZ5242BS-FDICT-ND¥2.07000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.83500¥8.35
100¥0.51360¥51.36
500¥0.37198¥185.99
1,000¥0.32609¥326.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24752¥742.56
6,000¥0.22002¥1,320.12
Manufacturers Standard Package