


SMCJ75A-13-F | |
|---|---|
DigiKey Part Number | SMCJ75A-FDITR-ND - Tape & Reel (TR) SMCJ75A-FDICT-ND - Cut Tape (CT) SMCJ75A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ75A-13-F |
Description | TVS DIODE 75VWM 121VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ75A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥6.16100 | ¥61.61 |
| 100 | ¥4.03730 | ¥403.73 |
| 500 | ¥3.12432 | ¥1,562.16 |
| 1,000 | ¥2.83016 | ¥2,830.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.45642 | ¥7,369.26 |
| 6,000 | ¥2.26823 | ¥13,609.38 |
| 9,000 | ¥2.17235 | ¥19,551.15 |
| 15,000 | ¥2.06466 | ¥30,969.90 |
| 21,000 | ¥2.00090 | ¥42,018.90 |
| 30,000 | ¥1.93895 | ¥58,168.50 |








