TSX711ILT | ||
---|---|---|
DigiKey Part Number | 497-14868-2-ND - Tape & Reel (TR) 497-14868-1-ND - Cut Tape (CT) 497-14868-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSX711ILT | |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TSX711ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 660µA | |
Current - Output / Channel | 71 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.96100 | ¥119.61 |
25 | ¥11.28280 | ¥282.07 |
100 | ¥9.61310 | ¥961.31 |
250 | ¥9.02600 | ¥2,256.50 |
500 | ¥7.89788 | ¥3,948.94 |
1,000 | ¥6.54392 | ¥6,543.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.09259 | ¥18,277.77 |
6,000 | ¥5.86695 | ¥35,201.70 |