TSV914AIYPT | ||
---|---|---|
DigiKey Part Number | 497-10383-2-ND - Tape & Reel (TR) 497-10383-1-ND - Cut Tape (CT) 497-10383-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSV914AIYPT | |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TSV914AIYPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 780µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥16.50100 | ¥165.01 |
25 | ¥15.56840 | ¥389.21 |
100 | ¥13.26300 | ¥1,326.30 |
250 | ¥12.45392 | ¥3,113.48 |
500 | ¥10.89708 | ¥5,448.54 |
1,000 | ¥9.02897 | ¥9,028.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.70654 | ¥19,266.35 |