LM2903YST | ||
---|---|---|
DigiKey Part Number | 497-14379-2-ND - Tape & Reel (TR) 497-14379-1-ND - Cut Tape (CT) 497-14379-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2903YST | |
Description | IC COMPARATOR 2 GEN PUR 8MINISO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-MiniSO | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2903YST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.82600 | ¥38.26 |
25 | ¥3.57280 | ¥89.32 |
100 | ¥2.85770 | ¥285.77 |
250 | ¥2.65392 | ¥663.48 |
500 | ¥2.24542 | ¥1,122.71 |
1,000 | ¥1.73513 | ¥1,735.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.26321 | ¥5,052.84 |