TS431IZ-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: ¥2.47067
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: ¥2.47067
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 391
Unit Price: ¥4.05000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥3.04377
Datasheet

Similar


Texas Instruments
In Stock: 1,855
Unit Price: ¥6.53000
Datasheet

Similar


Texas Instruments
In Stock: 3,885
Unit Price: ¥10.09000
Datasheet

Similar


Texas Instruments
In Stock: 1,407
Unit Price: ¥6.53000
Datasheet

Similar


Texas Instruments
In Stock: 1,746
Unit Price: ¥10.42000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥6.95000
Datasheet

Similar


Texas Instruments
In Stock: 4,632
Unit Price: ¥7.19000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥8.68000
Datasheet

Similar


Texas Instruments
In Stock: 9,989
Unit Price: ¥8.02000
Datasheet

Similar


Texas Instruments
In Stock: 15
Unit Price: ¥6.78000
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±2% 30 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS431IZ-AP

DigiKey Part Number
TS431IZ-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TS431IZ-AP
Description
IC VREF SHUNT ADJ 2% TO92-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±2% 30 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TS431IZ-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2%
Manufacturer
STMicroelectronics
Temperature Coefficient
100ppm/°C
Packaging
Tape & Box (TB)
Current - Cathode
60 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
6 V
Base Product Number
Current - Output
30 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS431AIZ-APSTMicroelectronics0TS431AIZ-AP-ND¥2.47067Parametric Equivalent
TS431AIZTSTMicroelectronics0497-8104-2-ND¥2.47067Parametric Equivalent
TS431IZTSTMicroelectronics391497-TS431IZTCT-ND¥4.05000Parametric Equivalent
TLV431ACLPRTexas Instruments0296-TLV431ACLPRCT-ND¥3.04377Similar
TLV431AILPMTexas Instruments1,855296-TLV431AILPMCT-ND¥6.53000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.35477¥9,419.08
Manufacturers Standard Package