TLV431BQLPR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 43,133
Unit Price: ¥46.31000
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 15 mA TO-92-3
TO-92-3(StandardBody),TO-226_straightlead

TLV431BQLPR

DigiKey Part Number
296-TLV431BQLPRTR-ND - Tape & Reel (TR)
296-TLV431BQLPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLV431BQLPR
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TLV431BQLPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
15 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
100 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV431AIDBZRTexas Instruments43,133296-18913-1-ND¥46.31000MFR Recommended
Available To Order
Check Lead Time
Marketplace Stock: 3,163 View Now
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.74977¥13,499.54
Manufacturers Standard Package

Other Suppliers on DigiKey

3,163In Stock
Ships from Rochester Electronics, LLC