


TLV431AIDBZR | |
|---|---|
DigiKey Part Number | 296-18913-2-ND - Tape & Reel (TR) 296-18913-1-ND - Cut Tape (CT) 296-18913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431AIDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431AIDBZR Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 6 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.39000 | ¥4.39 |
| 10 | ¥3.07100 | ¥30.71 |
| 25 | ¥2.74320 | ¥68.58 |
| 100 | ¥2.38150 | ¥238.15 |
| 250 | ¥2.20848 | ¥552.12 |
| 500 | ¥2.10446 | ¥1,052.23 |
| 1,000 | ¥2.01869 | ¥2,018.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.91275 | ¥5,738.25 |
| 6,000 | ¥1.86089 | ¥11,165.34 |
| 9,000 | ¥1.83495 | ¥16,514.55 |
| 15,000 | ¥1.80618 | ¥27,092.70 |
| 21,000 | ¥1.78937 | ¥37,576.77 |
| 30,000 | ¥1.77320 | ¥53,196.00 |










