Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±1.5% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431ILPR

DigiKey Part Number
296-TLV431ILPRTR-ND - Tape & Reel (TR)
296-TLV431ILPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLV431ILPR
Description
IC VREF SHUNT ADJ 1.5% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TLV431ILPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
15 mA
Manufacturer
Texas Instruments
Tolerance
±1.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV431IDBZRTexas Instruments1,966296-18915-1-ND¥4.56000MFR Recommended
In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.83800¥48.38
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.29847¥6,596.94
Manufacturers Standard Package

Other Suppliers on DigiKey

73,889In Stock
Ships from Rochester Electronics, LLC