
TS431IZT | |
|---|---|
DigiKey Part Number | 497-TS431IZTTR-ND - Tape & Reel (TR) 497-TS431IZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS431IZT |
Description | IC VREF SHUNT ADJ 2% TO92-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±2% 30 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS431IZT Models |
Category | Tolerance ±2% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 6 V | Base Product Number |
Current - Output 30 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV431AILPM | Texas Instruments | 1,855 | 296-TLV431AILPMCT-ND | ¥6.53000 | Similar |
| TLV431AILPR | Texas Instruments | 3,885 | 296-TLV431AILPRCT-ND | ¥10.09000 | Similar |
| TLV431AILPRE3 | Texas Instruments | 1,407 | 296-50549-1-ND | ¥6.53000 | Similar |
| TLV431BCLPR | Texas Instruments | 1,746 | 296-TLV431BCLPRCT-ND | ¥10.42000 | Similar |
| TLV431BILPRE3 | Texas Instruments | 4,642 | 296-TLV431BILPRE3CT-ND | ¥7.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.84500 | ¥28.45 |
| 25 | ¥2.54360 | ¥63.59 |
| 100 | ¥2.20800 | ¥220.80 |
| 250 | ¥2.04792 | ¥511.98 |
| 500 | ¥1.95150 | ¥975.75 |
| 1,000 | ¥1.87211 | ¥1,872.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.80669 | ¥3,613.38 |
| 4,000 | ¥1.75286 | ¥7,011.44 |
| 6,000 | ¥1.72588 | ¥10,355.28 |
| 10,000 | ¥1.69601 | ¥16,960.10 |
| 14,000 | ¥1.67855 | ¥23,499.70 |
| 20,000 | ¥1.66176 | ¥33,235.20 |

