
TLV431CLPR | |
|---|---|
DigiKey Part Number | 296-TLV431CLPRTR-ND - Tape & Reel (TR) 296-TLV431CLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV431CLPR |
Description | IC VREF SHUNT ADJ 1.5% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431CLPR Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±1.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 80 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV431IDBZR | Texas Instruments | 1,966 | 296-18915-1-ND | ¥0.70000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.73100 | ¥57.31 |
| 25 | ¥5.16680 | ¥129.17 |
| 100 | ¥4.54590 | ¥454.59 |
| 250 | ¥4.25000 | ¥1,062.50 |
| 500 | ¥4.07152 | ¥2,035.76 |
| 1,000 | ¥3.92474 | ¥3,924.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.97345 | ¥7,946.90 |

