TS3431ILT | |
---|---|
DigiKey Part Number | 497-8096-2-ND - Tape & Reel (TR) 497-8096-1-ND - Cut Tape (CT) 497-8096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3431ILT |
Description | IC VREF SHUNT ADJ 2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 24 VV ±2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS3431ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 24 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.36800 | ¥43.68 |
25 | ¥4.10480 | ¥102.62 |
100 | ¥3.35050 | ¥335.05 |
250 | ¥3.11188 | ¥777.97 |
500 | ¥2.64850 | ¥1,324.25 |
1,000 | ¥2.11880 | ¥2,118.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92013 | ¥5,760.39 |
6,000 | ¥1.78771 | ¥10,726.26 |
15,000 | ¥1.72150 | ¥25,822.50 |
30,000 | ¥1.65529 | ¥49,658.70 |