MF-USML550/12-2 | ||
---|---|---|
DigiKey Part Number | MF-USML550/12-2TR-ND - Tape & Reel (TR) MF-USML550/12-2CT-ND - Cut Tape (CT) MF-USML550/12-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-USML550/12-2 | |
Description | PTC RESET FUSE 12V 5.5A 1210 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 12V 5.5 A Ih Surface Mount 1210 (3225 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-USML550/12-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 5.5 A | |
Current - Trip (It) | 11 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥6.71500 | ¥67.15 |
25 | ¥5.37200 | ¥134.30 |
100 | ¥4.92480 | ¥492.48 |
500 | ¥4.14162 | ¥2,070.81 |
1,000 | ¥3.69388 | ¥3,693.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.58190 | ¥12,536.65 |
7,000 | ¥3.35803 | ¥23,506.21 |
10,500 | ¥3.13416 | ¥32,908.68 |
17,500 | ¥3.07820 | ¥53,868.50 |