CMOS Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27L4CDT

DigiKey Part Number
497-8086-2-ND - Tape & Reel (TR)
497-8086-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TS27L4CDT
Description
IC CMOS 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS27L4CDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10µA (x4 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.04V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
14-SO
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
1.1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC25L4CDTexas Instruments295296-7306-5-ND¥92.21000Similar
TLC274ACDRTexas Instruments4,912296-31957-1-ND¥16.79000Similar
TLC274AIDRTexas Instruments4,709296-26744-1-ND¥18.97000Similar
TLC274BCDTexas Instruments441296-7359-5-ND¥22.66000Similar
TLC274BCDRTexas Instruments2,433296-41673-1-ND¥20.43000Similar
In-Stock: 275
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.80000¥14.80
10¥10.85000¥108.50
25¥9.86760¥246.69
100¥8.78330¥878.33
250¥8.26744¥2,066.86
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.95716¥7,392.90