CMOS Amplifier 4 Circuit Single-Ended 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC25L4CD

DigiKey Part Number
296-7306-5-ND
Manufacturer
Manufacturer Product Number
TLC25L4CD
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Single-Ended 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC25L4CD Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
0.6 pA
Mfr
Voltage - Input Offset
1.1 mV
Series
Current - Supply
2.7mA (x4 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
1.4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Single-Ended
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.04V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
110 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC27L4CDRTexas Instruments3,245296-1318-1-ND¥11.16000MFR Recommended
TS274ACDTSTMicroelectronics3497-8081-1-ND¥7.61000Similar
TS274AIDTSTMicroelectronics1,123497-15616-1-ND¥9.10000Similar
TS274CDTSTMicroelectronics2,000497-TS274CDTCT-ND¥9.01000Similar
TS274IDTSTMicroelectronics8,746497-2249-1-ND¥7.69000Similar
In-Stock: 295
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.21000¥92.21
10¥72.13700¥721.37
50¥64.09720¥3,204.86
100¥61.60630¥6,160.63
250¥58.97620¥14,744.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

7,927In Stock
Ships from Rochester Electronics, LLC