CMOS Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS274AIDT

DigiKey Part Number
497-15616-2-ND - Tape & Reel (TR)
497-15616-1-ND - Cut Tape (CT)
497-15616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS274AIDT
Description
IC CMOS 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS274AIDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
5.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3.5 MHz
Supplier Device Package
14-SO
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
900 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6034IM/NOPBTexas Instruments315LMC6034IM/NOPB-ND¥16.04000Similar
LMC6034IMX/NOPBTexas Instruments2,579LMC6034IMX/NOPBCT-ND¥15.71000Similar
NCS20074DR2Gonsemi8,654NCS20074DR2GOSCT-ND¥5.54000Similar
TLC25L4CDTexas Instruments295296-7306-5-ND¥92.21000Similar
TLC274ACDRTexas Instruments4,912296-31957-1-ND¥16.79000Similar
In-Stock: 1,123
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥6.58300¥65.83
25¥5.94760¥148.69
100¥5.24720¥524.72
250¥4.91324¥1,228.31
500¥4.71178¥2,355.89
1,000¥4.59674¥4,596.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.37099¥10,927.48
5,000¥4.26550¥21,327.50
7,500¥4.21267¥31,595.03
12,500¥4.15415¥51,926.87
17,500¥4.11993¥72,098.78
Manufacturers Standard Package