Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC274ACDR

DigiKey Part Number
296-31957-2-ND - Tape & Reel (TR)
296-31957-1-ND - Cut Tape (CT)
296-31957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC274ACDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC274ACDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.7mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
3.6V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.6 pA
Base Product Number
Voltage - Input Offset
900 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20074DR2Gonsemi8,660NCS20074DR2GOSCT-ND¥5.54000Direct
In-Stock: 4,912
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.79000¥16.79
10¥12.36400¥123.64
25¥11.26360¥281.59
100¥10.04970¥1,004.97
250¥9.47180¥2,367.95
500¥9.13554¥4,567.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.23823¥23,095.58
5,000¥9.04062¥45,203.10
7,500¥8.94165¥67,062.38
Manufacturers Standard Package