
TLC27L4CDR | |
|---|---|
DigiKey Part Number | 296-1318-2-ND - Tape & Reel (TR) 296-1318-1-ND - Cut Tape (CT) 296-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L4CDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L4CDR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 57µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.92374 | ¥14,809.35 |
| 5,000 | ¥5.78644 | ¥28,932.20 |
| 7,500 | ¥5.71770 | ¥42,882.75 |
| 12,500 | ¥5.64153 | ¥70,519.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.08000 | ¥12.08 |
| 10 | ¥8.80300 | ¥88.03 |
| 25 | ¥7.97600 | ¥199.40 |
| 100 | ¥7.06460 | ¥706.46 |
| 250 | ¥6.62960 | ¥1,657.40 |
| 500 | ¥6.36732 | ¥3,183.66 |
| 1,000 | ¥6.26873 | ¥6,268.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥8.13700 | ¥81.37 |
| 25 | ¥7.37320 | ¥184.33 |
| 100 | ¥6.53060 | ¥653.06 |
| 250 | ¥6.12856 | ¥1,532.14 |
| 500 | ¥5.88608 | ¥2,943.04 |
| 1,000 | ¥5.79494 | ¥5,794.94 |

