
TLC274BCD | |
|---|---|
DigiKey Part Number | 296-7359-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC274BCD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC274BCD Models |
Category | Current - Supply 2.7mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
Voltage - Input Offset 340 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC274BCDR | Texas Instruments | 2,433 | 296-41673-1-ND | ¥20.43000 | MFR Recommended |
| TS27L4AIDT | STMicroelectronics | 1,491 | 497-11081-1-ND | ¥11.00000 | Similar |
| TS27L4CDT | STMicroelectronics | 275 | 497-8086-1-ND | ¥14.80000 | Similar |
| TS27L4IDT | STMicroelectronics | 5,956 | 497-2255-1-ND | ¥7.36000 | Similar |
| TS27M4CDT | STMicroelectronics | 1,790 | 497-TS27M4CDTCT-ND | ¥6.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.66000 | ¥22.66 |
| 10 | ¥16.88700 | ¥168.87 |
| 50 | ¥14.56840 | ¥728.42 |
| 100 | ¥13.85140 | ¥1,385.14 |
| 250 | ¥13.09472 | ¥3,273.68 |

