CMOS Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27L4IDT

DigiKey Part Number
497-2255-2-ND - Tape & Reel (TR)
497-2255-1-ND - Cut Tape (CT)
497-2255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS27L4IDT
Description
IC CMOS 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS27L4IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10µA (x4 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.04V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
14-SO
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
1.1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC274AIDRTexas Instruments4,709296-26744-1-ND¥18.98000Similar
TLC274BIDRTexas Instruments6,475296-1312-1-ND¥23.98000Similar
TLC274CDRTexas Instruments8,706296-1313-1-ND¥18.71000Similar
TLC274IDRTexas Instruments5,065296-1314-1-ND¥19.52000Similar
TLC279CDRTexas Instruments4,296296-TLC279CDRCT-ND¥31.92000Similar
In-Stock: 5,956
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥5.27600¥52.76
25¥4.75040¥118.76
100¥4.17300¥417.30
250¥3.89780¥974.45
500¥3.73208¥1,866.04
1,000¥3.60489¥3,604.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.45134¥8,628.35
5,000¥3.36445¥16,822.25
7,500¥3.32093¥24,906.98
12,500¥3.27272¥40,909.00
17,500¥3.24455¥56,779.62
25,000¥3.21745¥80,436.25
Manufacturers Standard Package