Similar

TLC27L4IDR | |
|---|---|
DigiKey Part Number | 296-1319-2-ND - Tape & Reel (TR) 296-1319-1-ND - Cut Tape (CT) 296-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L4IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L4IDR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 57µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS27L4IDT | STMicroelectronics | 5,956 | 497-2255-1-ND | ¥7.36000 | Direct |
| NJU7004M | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU7004M-ND | ¥0.00000 | Similar |
| NJU7004M# | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU7004M#-ND | ¥9.69963 | Similar |
| TS27L4AIDT | STMicroelectronics | 1,491 | 497-11081-1-ND | ¥11.00000 | Similar |
| TS27L4CDT | STMicroelectronics | 275 | 497-8086-1-ND | ¥14.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥8.51000 | ¥85.10 |
| 25 | ¥7.71760 | ¥192.94 |
| 100 | ¥6.84010 | ¥684.01 |
| 250 | ¥6.42216 | ¥1,605.54 |
| 500 | ¥6.17024 | ¥3,085.12 |
| 1,000 | ¥6.08614 | ¥6,086.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.74381 | ¥14,359.52 |
| 5,000 | ¥5.61182 | ¥28,059.10 |
| 7,500 | ¥5.54575 | ¥41,593.12 |
| 12,500 | ¥5.47251 | ¥68,406.38 |



