
TLC274BIDR | |
|---|---|
DigiKey Part Number | 296-1312-2-ND - Tape & Reel (TR) 296-1312-1-ND - Cut Tape (CT) 296-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC274BIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC274BIDR Models |
Category | Current - Supply 2.7mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
Voltage - Input Offset 340 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.98000 | ¥23.98 |
| 10 | ¥17.92900 | ¥179.29 |
| 25 | ¥16.40760 | ¥410.19 |
| 100 | ¥14.73630 | ¥1,473.63 |
| 250 | ¥13.93860 | ¥3,484.65 |
| 500 | ¥13.66534 | ¥6,832.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.68862 | ¥34,221.55 |
| 5,000 | ¥13.41613 | ¥67,080.65 |

